USB Hub Controller USB 2.0 USB Interface 36-SQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2532-1080AEN-TR

DigiKey Part Number
USB2532-1080AEN-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
USB2532-1080AEN-TR
Description
IC USB 2.0 HUB CTLR 2PORT 36SQFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB Interface 36-SQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
USB2532-1080AEN-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB
Standards
USB 2.0
Voltage - Supply
-
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-SQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,95547 €8.866,41 €
Manufacturers Standard Package
Unit Price without VAT:2,95547 €
Unit Price with VAT:3,51701 €