Parametric Equivalent

USB2514I-AEZG | |
|---|---|
DigiKey Part Number | 638-1055-ND |
Manufacturer | |
Manufacturer Product Number | USB2514I-AEZG |
Description | IC USB 2.0 4PORT HUB CTLR 36-QFN |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 36-QFN-EP (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | USB2514I-AEZG Models |
Category | Interface USB |
Manufacturer Microchip Technology | Standards USB 2.0 |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 36-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 36-QFN-EP (6x6) |
Function Hub Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB2513BI-AEZG | Microchip Technology | 1.200 | 638-1100-ND | 2,67000 € | Parametric Equivalent |


