
USB2514I-AEZG-TR | |
|---|---|
DigiKey Part Number | USB2514I-AEZG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB2514I-AEZG-TR |
Description | IC CONTROLLER USB 36QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 36-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | USB2514I-AEZG-TR Models |
Category | Interface USB |
Manufacturer Microchip Technology | Standards USB 2.0 |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 36-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 36-QFN (6x6) |
Function Hub Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,10040 € | 9.301,20 € |
| Unit Price without VAT: | 3,10040 € |
|---|---|
| Unit Price with VAT: | 3,68948 € |

