
USB2513B-AEZC-TR | |
|---|---|
DigiKey Part Number | USB2513B-AEZC-TR-ND - Tape & Reel (TR) USB2513B-AEZC-CT-ND - Cut Tape (CT) USB2513B-AEZC-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB2513B-AEZC-TR |
Description | IC CONTROLLER USB 36QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 36-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | USB2513B-AEZC-TR Models |
Category | Standards USB 2.0 |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 65mA |
Part Status Active | Operating Temperature 0°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 36-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 36-QFN (6x6) |
Function Hub Controller | Base Product Number |
Interface USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 25 | 2,05760 € | 51,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,68127 € | 5.043,81 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |








