USB2512AI-AEZG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 3.999
Unit Price: 2,03000 €
Datasheet
USB Hub Controller USB 2.0 USB Interface 36-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2512AI-AEZG

DigiKey Part Number
638-1089-ND
Manufacturer
Manufacturer Product Number
USB2512AI-AEZG
Description
IC CTRLR USB2.0 2PORT 36QFN
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB Interface 36-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
USB 2.0
Manufacturer
Microchip Technology
Voltage - Supply
3V ~ 3.6V
Packaging
Bulk
Current - Supply
95mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
36-VFQFN Exposed Pad
Protocol
USB
Supplier Device Package
36-QFN (6x6)
Function
Hub Controller
Base Product Number
Interface
USB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
USB2512BI-AEZGMicrochip Technology3.999638-1102-ND2,03000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes