
USB2503-HZH | |
|---|---|
DigiKey Part Number | USB2503-HZH-ND |
Manufacturer | |
Manufacturer Product Number | USB2503-HZH |
Description | IC CONTROLLER USB 48QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 48-QFN-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | USB2503-HZH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 1.62V ~ 3.6V | |
Current - Supply | 100mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 25 | 3,32200 € | 83,05 € |
| 100 | 3,02070 € | 302,07 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

