Image for USB2422I-CP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2422I-CP

DigiKey Part Number
USB2422I-CP-ND
Manufacturer
Manufacturer Product Number
USB2422I-CP
Description
IC CONTROLLER USB 24QFN
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB Interface
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB
Standards
USB 2.0
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types