Image for USB2422I-CP-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2422I-CP-TR

DigiKey Part Number
USB2422I-CP-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
USB2422I-CP-TR
Description
IC CONTROLLER USB 24QFN
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB Interface
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Hub Controller
Manufacturer
Microchip Technology
Interface
USB
Packaging
Tape & Reel (TR)
Standards
USB 2.0
Part Status
Obsolete
Voltage - Supply
3.3V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Protocol
USB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types