
USB2422-CP | |
|---|---|
DigiKey Part Number | USB2422-CP-ND |
Manufacturer | |
Manufacturer Product Number | USB2422-CP |
Description | IC CONTROLLER USB 24QFN |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 24-QFN (4x4) |
Category | Interface USB |
Manufacturer Microchip Technology | Standards USB 2.0 |
Packaging Tube | Voltage - Supply 3.3V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 24-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 24-QFN (4x4) |
Function Hub Controller | Base Product Number |

