Similar
Similar
Similar
Similar
Similar
Similar
Similar

UPS5817/TR7 | |
|---|---|
DigiKey Part Number | UPS5817/TR7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPS5817/TR7 |
Description | DIODE SCHOTTKY 20V 1A POWERMITE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount Powermite |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 20 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Powermite |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRM120ET1G | onsemi | 9.599 | MBRM120ET1GOSCT-ND | 0,93000 € | Similar |
| MBRM120ET3G | onsemi | 39.159 | MBRM120ET3GOSCT-ND | 0,57000 € | Similar |
| MBRM120LT1G | onsemi | 27.164 | MBRM120LT1GOSCT-ND | 0,63000 € | Similar |
| MBRM120LT3G | onsemi | 23.597 | MBRM120LT3GOSCT-ND | 0,63000 € | Similar |
| NRVBM120ET1G | onsemi | 2.544 | 488-NRVBM120ET1GCT-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46176 € | 1.385,28 € |
| Unit Price without VAT: | 0,46176 € |
|---|---|
| Unit Price with VAT: | 0,54949 € |



