Similar
Similar
Similar

UPS120E3/TR13 | |
|---|---|
DigiKey Part Number | UPS120E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPS120E3/TR13 |
Description | DIODE SCHOTTKY 20V 1A POWERMITE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount Powermite |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 20 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 80pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package Powermite |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRM120ET1G | onsemi | 9.617 | MBRM120ET1GOSCT-ND | 0,92000 € | Similar |
| MBRM120ET3G | onsemi | 16.184 | MBRM120ET3GOSCT-ND | 0,56000 € | Similar |
| NRVBM120ET1G | onsemi | 2.544 | 488-NRVBM120ET1GCT-ND | 0,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,41883 € | 5.025,96 € |
| Unit Price without VAT: | 0,41883 € |
|---|---|
| Unit Price with VAT: | 0,49841 € |


