Parametric Equivalent
Parametric Equivalent
Similar

UPR20/TR13 | |
|---|---|
DigiKey Part Number | UPR20/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPR20/TR13 |
Description | DIODE STANDARD 200V 2A POWERMITE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount Powermite |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package Powermite |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPR20/TR7 | Microchip Technology | 0 | UPR20/TR7-ND | 2,92889 € | Parametric Equivalent |
| UPR20E3/TR13 | Microchip Technology | 0 | UPR20E3/TR13-ND | 0,94991 € | Parametric Equivalent |
| UPR20E3/TR7 | Microchip Technology | 4.818 | 150-UPR20E3/TR7CT-ND | 1,04000 € | Parametric Equivalent |
| NRVHPM120T3G | onsemi | 9.276 | NRVHPM120T3GOSCT-ND | 0,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 2,92889 € | 35.146,68 € |
| Unit Price without VAT: | 2,92889 € |
|---|---|
| Unit Price with VAT: | 3,48538 € |



