
UPD350CT-I/Q8X | |
|---|---|
DigiKey Part Number | UPD350CT-I/Q8XCT-ND - Cut Tape (CT) UPD350CT-I/Q8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPD350CT-I/Q8X |
Description | IC USB CONTROLLER I2C 28QFN |
Customer Reference | |
Detailed Description | USB Controller USB 3.0 I2C Interface 28-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UPD350CT-I/Q8X Models |
Category | Interface I2C |
Manufacturer Microchip Technology | Standards USB 3.0 |
Packaging Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 3.3V |
Part Status Active | Package / Case 28-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 28-QFN (4x4) |
Protocol USB | Base Product Number |
Function Controller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 25 | 1,46480 € | 36,62 € |
| 100 | 1,41360 € | 141,36 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

