USB Controller USB 3.0 I2C Interface 28-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPD350C/Q8X

DigiKey Part Number
UPD350C/Q8X-ND
Manufacturer
Manufacturer Product Number
UPD350C/Q8X
Description
IC USB CONTROLLER I2C 28QFN
Customer Reference
Detailed Description
USB Controller USB 3.0 I2C Interface 28-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Manufacturer
Microchip Technology
Standards
USB 3.0
Packaging
Tray
Voltage - Supply
1.8V ~ 3.3V
Part Status
Obsolete
Package / Case
28-VFQFN Exposed Pad
DigiKey Programmable
Not Verified
Supplier Device Package
28-QFN (4x4)
Protocol
USB
Base Product Number
Function
Controller
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types