
UPD350A/Q8X | |
|---|---|
DigiKey Part Number | UPD350A/Q8X-ND |
Manufacturer | |
Manufacturer Product Number | UPD350A/Q8X |
Description | IC USB CONTROLLER I2C 28QFN |
Customer Reference | |
Detailed Description | USB Controller USB 3.0 I2C Interface 28-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UPD350A/Q8X Models |
Category | Interface I2C |
Manufacturer Microchip Technology | Standards USB 3.0 |
Packaging Tray | Voltage - Supply 1.8V ~ 3.3V |
Part Status Obsolete | Package / Case 28-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 28-QFN (4x4) |
Protocol USB | Base Product Number |
Function Controller |

