
UPD301C/KYX | |
|---|---|
DigiKey Part Number | 150-UPD301C/KYX-ND |
Manufacturer | |
Manufacturer Product Number | UPD301C/KYX |
Description | STAND-ALONE USB TYPE-C/PD CTLR |
Customer Reference | |
Detailed Description | USB Controller USB 3.0 SPI Interface 40-VQFN (6x6) |
Category | Interface SPI |
Manufacturer Microchip Technology | Standards USB 3.0 |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Package / Case 40-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 40-VQFN (6x6) |
Protocol USB | Base Product Number |
Function Controller |

