Parametric Equivalent

UFS515J/TR13 | |
|---|---|
DigiKey Part Number | UFS515J/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UFS515J/TR13 |
Description | DIODE STANDARD 150V 5A DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 5A Surface Mount DO-214AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 150 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-214AB |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFS515JE3/TR13 | Microchip Technology | 0 | UFS515JE3/TR13-ND | 1,64915 € | Parametric Equivalent |
| ES3C | onsemi | 10.948 | ES3CFSCT-ND | 0,85000 € | Similar |
| ES3C-13 | Diodes Incorporated | 0 | ES3CDITR-ND | 0,28684 € | Similar |
| ES3C-13-F | Diodes Incorporated | 2.680 | 31-ES3C-13-FCT-ND | 1,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,28520 € | 9.855,60 € |
| Unit Price without VAT: | 3,28520 € |
|---|---|
| Unit Price with VAT: | 3,90939 € |




