Diode 150 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 3A Surface Mount SMC
DO-214AB, SMC

ES3C-13-F

DigiKey Part Number
31-ES3C-13-FTR-ND - Tape & Reel (TR)
31-ES3C-13-FCT-ND - Cut Tape (CT)
31-ES3C-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES3C-13-F
Description
DIODE STANDARD 150V 3A SMC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 150 V 3A Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
25 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 150 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
SMC
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES3C-13-FDiodes Incorporated2.78031-ES3C-13-FCT-ND1,39000 €Parametric Equivalent
ES3Consemi11.078ES3CFSCT-ND0,85000 €Similar
In-Stock: 2.780
Factory Stock: 60.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
100,87300 €8,73 €
1000,58080 €58,08 €
5000,45552 €227,76 €
1.0000,41518 €415,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,36395 €1.091,85 €
6.0000,33817 €2.029,02 €
9.0000,32504 €2.925,36 €
15.0000,31030 €4.654,50 €
21.0000,30157 €6.332,97 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €