Parametric Equivalent
Parametric Equivalent

UES1304E3 | |
|---|---|
DigiKey Part Number | UES1304E3-ND |
Manufacturer | |
Manufacturer Product Number | UES1304E3 |
Description | DIODE STANDARD 200V 5A B AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Through Hole B, Axial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 50 ns |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package B, Axial |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UES1304 | Microchip Technology | 0 | UES1304-ND | 25,10660 € | Parametric Equivalent |
| UES1304/TR | Microchip Technology | 0 | 150-UES1304/TR-ND | 25,29130 € | Parametric Equivalent |
| UES1304E3/TR | Microchip Technology | 0 | 150-UES1304E3/TR-ND | 22,41520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,45480 € | 2.245,48 € |
| Unit Price without VAT: | 22,45480 € |
|---|---|
| Unit Price with VAT: | 26,72121 € |


