
UES1304 | |
|---|---|
DigiKey Part Number | UES1304-ND |
Manufacturer | |
Manufacturer Product Number | UES1304 |
Description | DIODE STANDARD 200V 5A B AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Through Hole B, Axial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 50 ns |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package B, Axial |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH302 | STMicroelectronics | 2.734 | 497-2445-1-ND | 0,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,10660 € | 2.510,66 € |
| Unit Price without VAT: | 25,10660 € |
|---|---|
| Unit Price with VAT: | 29,87685 € |


