Power Switch/Driver 1:1 3A 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCS2113T-2C-V/G4

DigiKey Part Number
150-UCS2113T-2C-V/G4TR-ND - Tape & Reel (TR)
150-UCS2113T-2C-V/G4CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UCS2113T-2C-V/G4
Description
DUAL USB PORT POWER SWITCH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 3A 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Mfr
Current - Output (Max)
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Rds On (Typ)
40mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO
Number of Outputs
2
Operating Temperature
-40°C ~ 105°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
20-QFN (4x4)
Interface
I2C, SMBus
Package / Case
Voltage - Load
2.9V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCS2113-1C-V/G4Microchip Technology89150-UCS2113-1C-V/G4-ND2,77000 €Parametric Equivalent
UCS2113-2C-V/G4Microchip Technology258150-UCS2113-2C-V/G4-ND2,77000 €Parametric Equivalent
UCS2113T-1C-V/G4Microchip Technology3.255150-UCS2113T-1C-V/G4CT-ND2,77000 €Parametric Equivalent
In-Stock: 3.189
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,77000 €2,77 €
252,30320 €57,58 €
1002,24160 €224,16 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3002,76166 €9.113,48 €
Manufacturers Standard Package
Unit Price without VAT:2,77000 €
Unit Price with VAT:3,29630 €