Power Switch/Driver 1:1 3A 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCS2113T-2-V/G4

DigiKey Part Number
UCS2113T-2-V/G4TR-ND - Tape & Reel (TR)
UCS2113T-2-V/G4CT-ND - Cut Tape (CT)
UCS2113T-2-V/G4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCS2113T-2-V/G4
Description
IC PWR SWITCH 1:1 20QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 3A 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
UCS2113T-2-V/G4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Mfr
Current - Output (Max)
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
40mOhm
Part Status
Active
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO
Switch Type
Operating Temperature
-40°C ~ 105°C (TA)
Number of Outputs
2
Mounting Type
Surface Mount
Ratio - Input:Output
1:1
Supplier Device Package
20-QFN (4x4)
Output Configuration
High Side
Package / Case
Interface
I2C, SMBus
Base Product Number
Voltage - Load
2.9V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCS2113T-1-V/G4Microchip Technology2.975UCS2113T-1-V/G4CT-ND2,77000 €Parametric Equivalent
In-Stock: 2.588
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,77000 €2,77 €
252,30320 €57,58 €
1002,24160 €224,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,76167 €13.808,35 €
Manufacturers Standard Package
Unit Price without VAT:2,77000 €
Unit Price with VAT:3,29630 €