
UCS2113T-1C-V/G4 | |
|---|---|
DigiKey Part Number | 150-UCS2113T-1C-V/G4TR-ND - Tape & Reel (TR) 150-UCS2113T-1C-V/G4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UCS2113T-1C-V/G4 |
Description | DUAL USB PORT POWER SWITCH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 3A 20-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Mfr | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Rds On (Typ) 40mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO |
Number of Outputs 2 | Operating Temperature -40°C ~ 105°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 20-QFN (4x4) |
Interface I2C, SMBus | Package / Case |
Voltage - Load 2.9V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2113-1C-V/G4 | Microchip Technology | 89 | 150-UCS2113-1C-V/G4-ND | 2,77000 € | Parametric Equivalent |
| UCS2113-2C-V/G4 | Microchip Technology | 258 | 150-UCS2113-2C-V/G4-ND | 2,77000 € | Parametric Equivalent |
| UCS2113T-2C-V/G4 | Microchip Technology | 3.189 | 150-UCS2113T-2C-V/G4CT-ND | 2,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 25 | 2,30320 € | 57,58 € |
| 100 | 2,24160 € | 224,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 2,76166 € | 9.113,48 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

