Similar


U2403B-MFP | |
|---|---|
DigiKey Part Number | U2403B-MFP-ND |
Manufacturer | |
Manufacturer Product Number | U2403B-MFP |
Description | IC BATT CHG TIMER 8SOIC |
Customer Reference | |
Detailed Description | Charger IC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Battery Chemistry | - | |
Number of Cells | - | |
Current - Charging | Constant | |
Programmable Features | - | |
Fault Protection | Over Temperature | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 13.7V | |
Interface | - | |
Operating Temperature | -10°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


