
TSM1012IDT | |
|---|---|
DigiKey Part Number | 497-TSM1012IDTTR-ND - Tape & Reel (TR) 497-TSM1012IDTCT-ND - Cut Tape (CT) 497-TSM1012IDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM1012IDT |
Description | IC VREF SERIES 1% 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±1% 2.5 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSM1012IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 2.5 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.5V ~ 28V | |
Current - Supply | 50mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73800 € | 7,38 € |
| 25 | 0,66800 € | 16,70 € |
| 100 | 0,59050 € | 59,05 € |
| 250 | 0,55360 € | 138,40 € |
| 500 | 0,53130 € | 265,65 € |
| 1.000 | 0,51294 € | 512,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49357 € | 1.233,92 € |
| 5.000 | 0,48189 € | 2.409,45 € |
| 7.500 | 0,47605 € | 3.570,38 € |
| 12.500 | 0,46957 € | 5.869,62 € |
| 17.500 | 0,46578 € | 8.151,15 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |


