TS68C429AVR | |
|---|---|
DigiKey Part Number | TS68C429AVR-ND |
Manufacturer | |
Manufacturer Product Number | TS68C429AVR |
Description | IC MULTI-CH CTRLR 84PGA |
Customer Reference | |
Detailed Description | Controller ARCINC 429 Parallel Interface 84-PGA (28x28) |
Datasheet | Datasheet |
Category | Standards ARCINC 429 |
Manufacturer Microchip Technology | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tray | Current - Supply 65mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 84-PGA |
Function Controller | Supplier Device Package 84-PGA (28x28) |
Interface Parallel | Base Product Number |

