TS68C429AMF | |
|---|---|
DigiKey Part Number | TS68C429AMF-ND |
Manufacturer | |
Manufacturer Product Number | TS68C429AMF |
Description | IC MULTI-CH CTRLR 132CQFP |
Customer Reference | |
Detailed Description | Controller ARCINC 429 Parallel Interface 132-CQFP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | - | |
Function | Controller | |
Interface | Parallel | |
Standards | ARCINC 429 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 65mA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 132-BCQFP | |
Supplier Device Package | 132-CQFP (24x24) | |
Base Product Number |

