


TMC2084-HT | |
|---|---|
DigiKey Part Number | 638-1025-ND |
Manufacturer | |
Manufacturer Product Number | TMC2084-HT |
Description | IC CTRLR CIRCLINK TM 48-TQFP |
Customer Reference | |
Detailed Description | CircLink™ Controller Parallel Interface 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMC2084-HT Models |
Category | Function Controller |
Manufacturer Microchip Technology | Interface Parallel |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Package / Case 48-LQFP |
DigiKey Programmable Not Verified | Supplier Device Package 48-TQFP (7x7) |
Protocol CircLink™ | Base Product Number |

