Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TL431AILP | |
|---|---|
DigiKey Part Number | TL431AILP-ND |
Manufacturer | |
Manufacturer Product Number | TL431AILP |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA TO-92 (TO-226) |
Datasheet | Datasheet |
Category | Tolerance ±1% |
Manufacturer Microchip Technology | Temperature Coefficient 30ppm/°C Typical |
Packaging Strip | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431AIZ | STMicroelectronics | 8.384 | 497-14723-ND | 0,27000 € | Upgrade |
| AS431AZTR-E1 | Diodes Incorporated | 31.808 | AS431AZTR-E1DICT-ND | 0,10000 € | Similar |
| AS431AZTR-G1 | Diodes Incorporated | 3.902 | 31-AS431AZTR-G1CT-ND | 0,11000 € | Similar |
| AS431BZTR-E1 | Diodes Incorporated | 1.645 | AS431BZTR-E1DICT-ND | 0,09000 € | Similar |
| AS431BZTR-G1 | Diodes Incorporated | 1.851 | 31-AS431BZTR-G1CT-ND | 0,10000 € | Similar |








