Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCM812RERCTR | |
|---|---|
DigiKey Part Number | TCM812RERCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCM812RERCTR |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143 |
EDA/CAD Models | TCM812RERCTR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC812RUY-TR | Microchip Technology | 0 | MIC812RUY-TR-ND | 0,34846 € | Parametric Equivalent |
| ADM812RARTZ-REEL7 | Analog Devices Inc. | 2.838 | ADM812RARTZ-REEL7CT-ND | 1,67000 € | Parametric Equivalent |
| APX812-26UG-7 | Diodes Incorporated | 0 | APX812-26UG-7DI-ND | 0,12369 € | Parametric Equivalent |
| MAX812REUS+T | Analog Devices Inc./Maxim Integrated | 2.333 | 175-MAX812REUS+TCT-ND | 4,22000 € | Parametric Equivalent |
| STM812RW16F | STMicroelectronics | 0 | 497-3352-2-ND | 0,52694 € | Parametric Equivalent |






