Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

APX812-26UG-7 | |
|---|---|
DigiKey Part Number | APX812-26UG-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APX812-26UG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM812RARTZ-REEL7 | Analog Devices Inc. | 2.838 | ADM812RARTZ-REEL7CT-ND | 1,67000 € | Parametric Equivalent |
| MAX812REUS+T | Analog Devices Inc./Maxim Integrated | 2.333 | 175-MAX812REUS+TCT-ND | 4,22000 € | Parametric Equivalent |
| MIC812RUY-TR | Microchip Technology | 0 | MIC812RUY-TR-ND | 0,34846 € | Parametric Equivalent |
| STM812RW16F | STMicroelectronics | 0 | 497-3352-2-ND | 0,52694 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11726 € | 351,78 € |
| 6.000 | 0,11385 € | 683,10 € |
| 9.000 | 0,11214 € | 1.009,26 € |
| 15.000 | 0,11024 € | 1.653,60 € |
| 21.000 | 0,10914 € | 2.291,94 € |
| 30.000 | 0,10807 € | 3.242,10 € |
| 75.000 | 0,10578 € | 7.933,50 € |
| Unit Price without VAT: | 0,11726 € |
|---|---|
| Unit Price with VAT: | 0,13954 € |





