Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCM811MERCTR | |
|---|---|
DigiKey Part Number | TCM811MERCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCM811MERCTR |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143 |
EDA/CAD Models | TCM811MERCTR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143 |
Voltage - Threshold 4.38V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC811MUY-TR | Microchip Technology | 0 | 576-2915-1-ND | 0,51000 € | Parametric Equivalent |
| ADM811MARTZ-REEL | Analog Devices Inc. | 0 | ADM811MARTZ-REEL-ND | 0,74865 € | Parametric Equivalent |
| ADM811MARTZ-REEL7 | Analog Devices Inc. | 25.393 | ADM811MARTZ-REEL7CT-ND | 1,55000 € | Parametric Equivalent |
| APX811-44UG-7 | Diodes Incorporated | 2.545 | 31-APX811-44UG-7CT-ND | 0,28000 € | Parametric Equivalent |
| MAX811MEUS+T | Analog Devices Inc./Maxim Integrated | 5.340 | MAX811MEUS+TCT-ND | 4,46000 € | Parametric Equivalent |






