


STM811MW16F | |
|---|---|
DigiKey Part Number | 497-3346-2-ND - Tape & Reel (TR) 497-3346-1-ND - Cut Tape (CT) 497-3346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM811MW16F |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | STM811MW16F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78700 € | 7,87 € |
| 25 | 0,71200 € | 17,80 € |
| 100 | 0,63000 € | 63,00 € |
| 250 | 0,59096 € | 147,74 € |
| 500 | 0,56742 € | 283,71 € |
| 1.000 | 0,54804 € | 548,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52409 € | 1.572,27 € |
| 6.000 | 0,51238 € | 3.074,28 € |
| 9.000 | 0,50651 € | 4.558,59 € |
| 15.000 | 0,50001 € | 7.500,15 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

