
TC962MJA | |
|---|---|
DigiKey Part Number | TC962MJA-ND |
Manufacturer | |
Manufacturer Product Number | TC962MJA |
Description | IC REG CHG PUMP INV 80MA 8CERDIP |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 80mA 8-CDIP (0.300", 7.62mm) |
EDA/CAD Models | TC962MJA Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 12kHz ~ 24kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -55°C ~ 125°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-CERDIP |
Voltage - Input (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC962EPA | Microchip Technology | 265 | TC962EPA-ND | 3,50000 € | Similar |


