



TC850CLW713 | |
|---|---|
DigiKey Part Number | TC850CLW713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC850CLW713 |
Description | IC ADC 15BIT DUAL SLOPE 44PLCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Bit Analog to Digital Converter 1 Input 1 Dual Slope 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | TC850CLW713 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 15 | |
Sampling Rate (Per Second) | 40 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Dual Slope | |
Reference Type | External | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | ±5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,31042 € | 15.155,21 € |
| Unit Price without VAT: | 30,31042 € |
|---|---|
| Unit Price with VAT: | 36,06940 € |


