Direct




TC850CLW | |
|---|---|
DigiKey Part Number | TC850CLW-ND |
Manufacturer | |
Manufacturer Product Number | TC850CLW |
Description | IC ADC 15BIT 44-PLCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Bit Analog to Digital Converter 1 Input 1 Dual Slope 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | TC850CLW Models |
Category | Number of A/D Converters 1 |
Manufacturer Microchip Technology | Architecture Dual Slope |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog ±5V |
Number of Bits 15 | Voltage - Supply, Digital ±5V |
Sampling Rate (Per Second) 40 | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 44-LCC (J-Lead) |
Input Type Differential | Supplier Device Package 44-PLCC (16.59x16.59) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC850CLW713 | Microchip Technology | 0 | TC850CLW713-ND | 29,93356 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 35,07556 € | 947,04 € |
| Unit Price without VAT: | 35,07556 € |
|---|---|
| Unit Price with VAT: | 41,73992 € |


