Similar
Similar
Similar
Similar

TC835CPI | |
|---|---|
DigiKey Part Number | TC835CPI-ND |
Manufacturer | |
Manufacturer Product Number | TC835CPI |
Description | IC DAS/ADC/DAC SPECIAL 28-PDIP |
Customer Reference | |
Detailed Description | 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC835CPI Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Microchip Technology | Mounting Type Through Hole |
Packaging Tube | Package / Case 28-DIP (0.600", 15.24mm) |
Part Status Obsolete | Supplier Device Package 28-PDIP |
Voltage - Supply 4V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4543E | Texas Instruments | 486 | 296-33104-5-ND | 1,62000 € | Similar |
| CD74HCT4543E | Texas Instruments | 296 | 296-33160-5-ND | 2,73000 € | Similar |
| ICL7135CPI+ | Analog Devices Inc./Maxim Integrated | 54 | ICL7135CPI+-ND | 26,05000 € | Similar |
| ICL7135CPI+2 | Analog Devices Inc./Maxim Integrated | 0 | ICL7135CPI+2-ND | 19,09464 € | Similar |



