
TC7662AIJA | |
|---|---|
DigiKey Part Number | TC7662AIJA-ND |
Manufacturer | |
Manufacturer Product Number | TC7662AIJA |
Description | IC REG CHG PUMP INV 40MA 8CERDIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 40mA 8-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TC7662AIJA Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 12kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -25°C ~ 85°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-CERDIP |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 25,29000 € | 1.416,24 € |
| Unit Price without VAT: | 25,29000 € |
|---|---|
| Unit Price with VAT: | 30,09510 € |

