Similar
Similar
Similar

TC7135CPI | |
|---|---|
DigiKey Part Number | TC7135CPI-ND |
Manufacturer | |
Manufacturer Product Number | TC7135CPI |
Description | IC DRVR 7 SEG 4 1/2 DIGIT 28DIP |
Customer Reference | |
Detailed Description | 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC7135CPI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Supply | 4V ~ 6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |



