Similar



TC7116CKW713 | |
|---|---|
DigiKey Part Number | TC7116CKW713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC7116CKW713 |
Description | IC DRVR 7 SEG 3 1/2 DIGIT 44MQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TC7116CKW713 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Supply | 9V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 5,30992 € | 4.778,93 € |
| Unit Price without VAT: | 5,30992 € |
|---|---|
| Unit Price with VAT: | 6,31880 € |



