44-MQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44-MQFP (10x10)
44-PQFP Pkg

TC7116CKW

DigiKey Part Number
TC7116CKW-ND
Manufacturer
Manufacturer Product Number
TC7116CKW
Description
IC DRVR 7 SEG 3 1/2 DIGIT 44MQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
44-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TC7116CKW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Voltage - Supply
9V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-QFP
Supplier Device Package
44-MQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,99000 €6,99 €
255,84360 €146,09 €
1005,30990 €530,99 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,99000 €
Unit Price with VAT:8,31810 €