Direct
Similar
Similar
Similar
Similar

TC7107ACLW713 | |
|---|---|
DigiKey Part Number | TC7107ACLW713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC7107ACLW713 |
Description | IC DAS/ADC/DAC SPECIAL 44-PLCC |
Customer Reference | |
Detailed Description | 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | TC7107ACLW713 Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 44-LCC (J-Lead) |
Part Status Obsolete | Supplier Device Package 44-PLCC (16.59x16.59) |
Voltage - Supply 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC7107ACLW | Microchip Technology | 3 | TC7107ACLW-ND | 14,67000 € | Direct |
| ICL7136CMH+TD | Analog Devices Inc./Maxim Integrated | 11 | 175-ICL7136CMH+TDCT-ND | 14,90000 € | Similar |
| ICM7228AIBIZ | Renesas Electronics Corporation | 95 | ICM7228AIBIZ-ND | 17,81000 € | Similar |
| ICM7228AIPIZ | Renesas Electronics Corporation | 494 | ICM7228AIPIZ-ND | 17,51000 € | Similar |
| ICM7228CIPIZ | Renesas Electronics Corporation | 678 | ICM7228CIPIZ-ND | 12,65000 € | Similar |





