
TC7107ACLW | |
|---|---|
DigiKey Part Number | TC7107ACLW-ND |
Manufacturer | |
Manufacturer Product Number | TC7107ACLW |
Description | IC DAS/ADC/DAC SPECIAL 44-PLCC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | TC7107ACLW Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tube | Package / Case 44-LCC (J-Lead) |
Part Status Active | Supplier Device Package 44-PLCC (16.59x16.59) |
Voltage - Supply 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICM7228AIBIZ | Renesas Electronics Corporation | 37 | ICM7228AIBIZ-ND | 17,95000 € | Similar |
| ICM7228AIPIZ | Renesas Electronics Corporation | 493 | ICM7228AIPIZ-ND | 19,73000 € | Similar |
| ICM7228CIPIZ | Renesas Electronics Corporation | 678 | ICM7228CIPIZ-ND | 12,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,79000 € | 14,79 € |
| Unit Price without VAT: | 14,79000 € |
|---|---|
| Unit Price with VAT: | 17,60010 € |

