
TC682EOA713 | |
|---|---|
DigiKey Part Number | 150-TC682EOA713TR-ND - Tape & Reel (TR) 150-TC682EOA713CT-ND - Cut Tape (CT) 150-TC682EOA713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC682EOA713 |
Description | IC REG CHRG PUMP INV 10MA 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -2Vin 1 Output 10mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TC682EOA713 Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 12kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 2.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC682EOA | Microchip Technology | 42 | TC682EOA-ND | 2,78000 € | Direct |
| TC682EOA713 | Microchip Technology | 1.093 | 150-TC682EOA713CT-ND | 2,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 25 | 2,30320 € | 57,58 € |
| 100 | 2,10780 € | 210,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 2,10776 € | 6.955,61 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

