Direct

TC651BEVUATR | |
|---|---|
DigiKey Part Number | TC651BEVUATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC651BEVUATR |
Description | THERMOSTAT 30/45 ACTV LOW 8MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermostat 30°C, 45°C Active Low 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC651BEVUATR Models |
Category | Selectable Hysteresis No |
Manufacturer Microchip Technology | Features Automatic Fan Shutdown, Fan Controller |
Packaging Tape & Reel (TR) | Voltage - Supply 2.8 V ~ 5.5 V |
Part Status Active | Current - Supply 50µA |
Trip Temperature Threshold Hot | Operating Temperature -40°C ~ 125°C |
Switching Temperature 30°C, 45°C | Mounting Type Surface Mount |
Accuracy ±3°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Active Low | Supplier Device Package 8-MSOP |
Output Function /Fault, /OverTemp, PWM | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC651BEVUA | Microchip Technology | 97 | TC651BEVUA-ND | 1,73000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,38738 € | 3.468,45 € |
| Unit Price without VAT: | 1,38738 € |
|---|---|
| Unit Price with VAT: | 1,65098 € |


