
TC651BEVUA | |
|---|---|
DigiKey Part Number | TC651BEVUA-ND |
Manufacturer | |
Manufacturer Product Number | TC651BEVUA |
Description | THERMOSTAT 30/45 ACTV LOW 8MSOP |
Customer Reference | |
Detailed Description | Thermostat 30°C, 45°C Active Low 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC651BEVUA Models |
Category | Selectable Hysteresis No |
Manufacturer Microchip Technology | Features Automatic Fan Shutdown, Fan Controller |
Packaging Tube | Voltage - Supply 2.8 V ~ 5.5 V |
Part Status Obsolete | Current - Supply 50µA |
Trip Temperature Threshold Hot | Operating Temperature -40°C ~ 125°C |
Switching Temperature 30°C, 45°C | Mounting Type Surface Mount |
Accuracy ±3°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Active Low | Supplier Device Package 8-MSOP |
Output Function /Fault, /OverTemp, PWM | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC651BEVUATR | Microchip Technology | 0 | TC651BEVUATR-ND | 1,38738 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 25 | 1,43640 € | 35,91 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

