TC6502P105VCTTR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2.316
Unit Price: 0,64000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2.400
Unit Price: 2,43000 €
Datasheet
Thermostat 105°C Active High Push-Pull SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC6502P105VCTTR

DigiKey Part Number
TC6502P105VCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC6502P105VCTTR
Description
THERMOSTAT 105DEG ACT HI SOT23-5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermostat 105°C Active High Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TC6502P105VCTTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
105°C
Accuracy
±6°C
Current - Output (Max)
20mA
Output Type
Push-Pull
Output
Active High
Output Function
OverTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
17µA
Operating Temperature
-55°C ~ 135°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,62824 €1.884,72 €
Manufacturers Standard Package
Unit Price without VAT:0,62824 €
Unit Price with VAT:0,74761 €