Thermostat 105°C Active High Push-Pull SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP9502PT-105E/OT

DigiKey Part Number
MCP9502PT-105E/OTTR-ND - Tape & Reel (TR)
MCP9502PT-105E/OTCT-ND - Cut Tape (CT)
MCP9502PT-105E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP9502PT-105E/OT
Description
THERMOSTAT 105DEG ACT HI SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermostat 105°C Active High Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP9502PT-105E/OT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
105°C
Accuracy
±6°C
Current - Output (Max)
20mA
Output Type
Push-Pull
Output
Active High
Output Function
OverTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
3 V ~ 6 V
Current - Supply
25µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.316
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
250,53960 €13,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,48194 €1.445,82 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €