
TC649BEPA | |
|---|---|
DigiKey Part Number | TC649BEPA-ND |
Manufacturer | |
Manufacturer Product Number | TC649BEPA |
Description | IC MOTOR DRIVER 3V-5.5V 8DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Parallel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC649BEPA Models |
Category | Interface Parallel |
Manufacturer Microchip Technology | Applications Fan Controller |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 8-DIP (0.300", 7.62mm) |
Function Controller - Speed | Supplier Device Package 8-PDIP |
Output Configuration Pre-Driver - Low Side | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC642BEPA | Microchip Technology | 0 | TC642BEPA-ND | 1,72833 € | Parametric Equivalent |
| TC646BEPA | Microchip Technology | 66 | TC646BEPA-ND | 1,75000 € | Parametric Equivalent |
| TC647BEPA | Microchip Technology | 0 | TC647BEPA-ND | 1,67554 € | Parametric Equivalent |
| TC648BEPA | Microchip Technology | 0 | TC648BEPA-ND | 1,59638 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 1,67554 € | 402,13 € |
| Unit Price without VAT: | 1,67554 € |
|---|---|
| Unit Price with VAT: | 1,99389 € |


