
TC646BEPA | |
|---|---|
DigiKey Part Number | TC646BEPA-ND |
Manufacturer | |
Manufacturer Product Number | TC646BEPA |
Description | IC MOTOR DRIVER 3V-5.5V 8DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Parallel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC646BEPA Models |
Category | Interface Parallel |
Manufacturer Microchip Technology | Applications Fan Controller |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 8-DIP (0.300", 7.62mm) |
Function Controller - Speed | Supplier Device Package 8-PDIP |
Output Configuration Pre-Driver - Low Side | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 25 | 1,72840 € | 43,21 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

